
RC0805FR-071K1L | |
|---|---|
DigiKey Part Number | 311-1.10KCRTR-ND - Tape & Reel (TR) 311-1.10KCRCT-ND - Cut Tape (CT) 311-1.10KCRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0805FR-071K1L |
Description | RES 1.1K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.1 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0805FR-071K1L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.10000 | $0.10 |
| 10 | $0.03200 | $0.32 |
| 25 | $0.02360 | $0.59 |
| 50 | $0.01900 | $0.95 |
| 100 | $0.01560 | $1.56 |
| 250 | $0.01224 | $3.06 |
| 500 | $0.01030 | $5.15 |
| 1,000 | $0.00879 | $8.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.00604 | $30.20 |
| 10,000 | $0.00539 | $53.90 |
| 15,000 | $0.00507 | $76.05 |
| 25,000 | $0.00473 | $118.25 |
| 35,000 | $0.00453 | $158.55 |
| 50,000 | $0.00435 | $217.50 |

