
RC0603JR-13300RL | |
|---|---|
DigiKey Part Number | 13-RC0603JR-13300RLTR-ND - Tape & Reel (TR) 13-RC0603JR-13300RLCT-ND - Cut Tape (CT) 13-RC0603JR-13300RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0603JR-13300RL |
Description | RES 300 OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 300 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0603JR-13300RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.10000 | $0.10 |
| 10 | $0.02200 | $0.22 |
| 25 | $0.01560 | $0.39 |
| 50 | $0.01240 | $0.62 |
| 100 | $0.01000 | $1.00 |
| 250 | $0.00764 | $1.91 |
| 500 | $0.00632 | $3.16 |
| 1,000 | $0.00529 | $5.29 |
| 5,000 | $0.00368 | $18.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | $0.00269 | $53.80 |
| 40,000 | $0.00242 | $96.80 |
| 60,000 | $0.00228 | $136.80 |
| 100,000 | $0.00214 | $214.00 |
| 140,000 | $0.00206 | $288.40 |
| 200,000 | $0.00198 | $396.00 |

