
RC0603FR-7W2R2L | |
|---|---|
DigiKey Part Number | 13-RC0603FR-7W2R2LTR-ND - Tape & Reel (TR) 13-RC0603FR-7W2R2LCT-ND - Cut Tape (CT) 13-RC0603FR-7W2R2LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0603FR-7W2R2L |
Description | RES 2.2 OHM 1% 1/5W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.2 Ohms ±1% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0603FR-7W2R2L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.10000 | $0.10 |
| 10 | $0.04500 | $0.45 |
| 25 | $0.03440 | $0.86 |
| 50 | $0.02820 | $1.41 |
| 100 | $0.02350 | $2.35 |
| 250 | $0.01880 | $4.70 |
| 500 | $0.01608 | $8.04 |
| 1,000 | $0.01396 | $13.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.00999 | $49.95 |
| 10,000 | $0.00906 | $90.60 |
| 15,000 | $0.00861 | $129.15 |
| 25,000 | $0.00813 | $203.25 |
| 35,000 | $0.00785 | $274.75 |
| 50,000 | $0.00759 | $379.50 |

