
RC0603FR-1339KL | |
|---|---|
DigiKey Part Number | 13-RC0603FR-1339KLTR-ND - Tape & Reel (TR) 13-RC0603FR-1339KLCT-ND - Cut Tape (CT) 13-RC0603FR-1339KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0603FR-1339KL |
Description | RES 39K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 39 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0603FR-1339KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.10000 | $0.10 |
| 10 | $0.02400 | $0.24 |
| 25 | $0.01720 | $0.43 |
| 50 | $0.01380 | $0.69 |
| 100 | $0.01120 | $1.12 |
| 250 | $0.00860 | $2.15 |
| 500 | $0.00716 | $3.58 |
| 1,000 | $0.00603 | $6.03 |
| 5,000 | $0.00424 | $21.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | $0.00313 | $62.60 |
| 40,000 | $0.00283 | $113.20 |
| 60,000 | $0.00268 | $160.80 |
| 100,000 | $0.00252 | $252.00 |
| 140,000 | $0.00243 | $340.20 |
| 200,000 | $0.00234 | $468.00 |

