
RC1206FR-134K3L | |
|---|---|
DigiKey Part Number | 13-RC1206FR-134K3LTR-ND - Tape & Reel (TR) 13-RC1206FR-134K3LCT-ND - Cut Tape (CT) 13-RC1206FR-134K3LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC1206FR-134K3L |
Description | RES 4.3K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.3 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1206FR-134K3L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.10000 | $0.10 |
| 10 | $0.04400 | $0.44 |
| 25 | $0.03320 | $0.83 |
| 50 | $0.02720 | $1.36 |
| 100 | $0.02250 | $2.25 |
| 250 | $0.01796 | $4.49 |
| 500 | $0.01534 | $7.67 |
| 1,000 | $0.01329 | $13.29 |
| 5,000 | $0.01003 | $50.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | $0.00787 | $157.40 |
| 40,000 | $0.00731 | $292.40 |
| 60,000 | $0.00704 | $422.40 |
| 100,000 | $0.00674 | $674.00 |
| 140,000 | $0.00657 | $919.80 |
| 200,000 | $0.00641 | $1,282.00 |

