
AC0402FR-7W220RL | |
|---|---|
DigiKey Part Number | 13-AC0402FR-7W220RLTR-ND - Tape & Reel (TR) 13-AC0402FR-7W220RLCT-ND - Cut Tape (CT) 13-AC0402FR-7W220RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0402FR-7W220RL |
Description | RES 220 OHM 1% 1/8W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms ±1% 0.125W, 1/8W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.015" (0.37mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.10000 | $0.10 |
| 10 | $0.02800 | $0.28 |
| 25 | $0.02040 | $0.51 |
| 50 | $0.01640 | $0.82 |
| 100 | $0.01340 | $1.34 |
| 250 | $0.01044 | $2.61 |
| 500 | $0.00874 | $4.37 |
| 1,000 | $0.00741 | $7.41 |
| 5,000 | $0.00531 | $26.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.00444 | $44.40 |
| 20,000 | $0.00399 | $79.80 |
| 30,000 | $0.00377 | $113.10 |
| 50,000 | $0.00353 | $176.50 |
| 70,000 | $0.00340 | $238.00 |
| 100,000 | $0.00327 | $327.00 |

