39 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0603FR-0739KP

DigiKey Part Number
13-RC0603FR-0739KPTR-ND - Tape & Reel (TR)
13-RC0603FR-0739KPCT-ND - Cut Tape (CT)
13-RC0603FR-0739KPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0603FR-0739KP
Description
RES 39K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
39 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
7C1 RoHS w/out Exemption (100% Pb-Free)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,796
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.10000$0.10
10$0.03300$0.33
25$0.02440$0.61
50$0.01980$0.99
100$0.01620$1.62
250$0.01272$3.18
500$0.01074$5.37
1,000$0.00917$9.17
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.00632$31.60
10,000$0.00565$56.50
15,000$0.00532$79.80
25,000$0.00497$124.25
35,000$0.00477$166.95
50,000$0.00458$229.00
Manufacturers Standard Package