Parametric Equivalent

RC0603FR-071MP | |
|---|---|
DigiKey Part Number | 13-RC0603FR-071MPTR-ND - Tape & Reel (TR) 13-RC0603FR-071MPCT-ND - Cut Tape (CT) 13-RC0603FR-071MPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0603FR-071MP |
Description | RES 1M OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | 7C1 RoHS w/out Exemption (100% Pb-Free) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.10000 | $0.10 |
| 10 | $0.03300 | $0.33 |
| 25 | $0.02440 | $0.61 |
| 50 | $0.01980 | $0.99 |
| 100 | $0.01620 | $1.62 |
| 250 | $0.01272 | $3.18 |
| 500 | $0.01074 | $5.37 |
| 1,000 | $0.00917 | $9.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.00632 | $31.60 |
| 10,000 | $0.00565 | $56.50 |
| 15,000 | $0.00532 | $79.80 |
| 25,000 | $0.00497 | $124.25 |
| 35,000 | $0.00477 | $166.95 |
| 50,000 | $0.00458 | $229.00 |


