300 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0402JR-07300RP

DigiKey Part Number
13-RC0402JR-07300RPTR-ND - Tape & Reel (TR)
13-RC0402JR-07300RPCT-ND - Cut Tape (CT)
13-RC0402JR-07300RPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0402JR-07300RP
Description
RES 300 OHM 5% 1/16W 0402
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
300 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
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
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
7C1 RoHS w/out Exemption (100% Pb-Free)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
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
In-Stock: 1,945
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.10000$0.10
10$0.02600$0.26
25$0.01920$0.48
50$0.01540$0.77
100$0.01240$1.24
250$0.00964$2.41
500$0.00804$4.02
1,000$0.00679$6.79
5,000$0.00483$24.15
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.00403$40.30
20,000$0.00360$72.00
30,000$0.00340$102.00
50,000$0.00318$159.00
70,000$0.00305$213.50
100,000$0.00293$293.00
Manufacturers Standard Package