182 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0402FR-13182KL

DigiKey Part Number
13-RC0402FR-13182KLTR-ND - Tape & Reel (TR)
13-RC0402FR-13182KLCT-ND - Cut Tape (CT)
13-RC0402FR-13182KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0402FR-13182KL
Description
RES 182K OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
182 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0402FR-13182KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 46,669
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.10000$0.10
10$0.02100$0.21
25$0.01480$0.37
50$0.01180$0.59
100$0.00950$0.95
250$0.00728$1.82
500$0.00600$3.00
1,000$0.00502$5.02
5,000$0.00348$17.40
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50,000$0.00220$110.00
100,000$0.00200$200.00
150,000$0.00191$286.50
250,000$0.00181$452.50
350,000$0.00175$612.50
500,000$0.00170$850.00
Manufacturers Standard Package