
MFR-25JR-52-0R36 | |
|---|---|
DigiKey Part Number | 13-MFR-25JR-52-0R36TR-ND - Tape & Reel (TR) 13-MFR-25JR-52-0R36CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MFR-25JR-52-0R36 |
Description | RES 0.36 OHM 5% 1/4W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 360 mOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.248" L (2.40mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.09300 | $0.93 |
| 25 | $0.07840 | $1.96 |
| 50 | $0.06900 | $3.45 |
| 100 | $0.06100 | $6.10 |
| 250 | $0.05220 | $13.05 |
| 500 | $0.04666 | $23.33 |
| 1,000 | $0.04195 | $41.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.03290 | $164.50 |
| 10,000 | $0.03020 | $302.00 |
| 15,000 | $0.02882 | $432.30 |
| 25,000 | $0.02726 | $681.50 |
| 35,000 | $0.02632 | $921.20 |
| 50,000 | $0.02541 | $1,270.50 |

