
RC0402FR-0724KP | |
|---|---|
DigiKey Part Number | 13-RC0402FR-0724KPTR-ND - Tape & Reel (TR) 13-RC0402FR-0724KPCT-ND - Cut Tape (CT) 13-RC0402FR-0724KPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0402FR-0724KP |
Description | RES 24K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 24 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | 7C1 RoHS w/out Exemption (100% Pb-Free) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.10000 | $0.10 |
| 10 | $0.03100 | $0.31 |
| 25 | $0.02280 | $0.57 |
| 50 | $0.01860 | $0.93 |
| 100 | $0.01520 | $1.52 |
| 250 | $0.01188 | $2.97 |
| 500 | $0.01000 | $5.00 |
| 1,000 | $0.00851 | $8.51 |
| 5,000 | $0.00618 | $30.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.00520 | $52.00 |
| 20,000 | $0.00469 | $93.80 |
| 30,000 | $0.00445 | $133.50 |
| 50,000 | $0.00418 | $209.00 |
| 70,000 | $0.00403 | $282.10 |
| 100,000 | $0.00389 | $389.00 |

