1.78 MOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0402FR-071M78L

DigiKey Part Number
13-RC0402FR-071M78LTR-ND - Tape & Reel (TR)
13-RC0402FR-071M78LCT-ND - Cut Tape (CT)
13-RC0402FR-071M78LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0402FR-071M78L
Description
RES 1.78M OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1.78 MOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0402FR-071M78L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 17,502
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.10000$0.10
10$0.02100$0.21
25$0.01480$0.37
50$0.01180$0.59
100$0.00950$0.95
250$0.00728$1.82
500$0.00600$3.00
1,000$0.00502$5.02
5,000$0.00348$17.40
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.00286$28.60
20,000$0.00253$50.60
30,000$0.00237$71.10
50,000$0.00220$110.00
70,000$0.00210$147.00
100,000$0.00200$200.00
Manufacturers Standard Package