
RC0402FR-0716R9L | |
|---|---|
DigiKey Part Number | YAG3006TR-ND - Tape & Reel (TR) YAG3006CT-ND - Cut Tape (CT) YAG3006DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0402FR-0716R9L |
Description | RES 16.9 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 16.9 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0402FR-0716R9L Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.10000 | $0.10 |
| 10 | $0.02100 | $0.21 |
| 25 | $0.01520 | $0.38 |
| 50 | $0.01200 | $0.60 |
| 100 | $0.00970 | $0.97 |
| 250 | $0.00740 | $1.85 |
| 500 | $0.00612 | $3.06 |
| 1,000 | $0.00512 | $5.12 |
| 5,000 | $0.00355 | $17.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.00310 | $31.00 |
| 20,000 | $0.00275 | $55.00 |
| 30,000 | $0.00257 | $77.10 |
| 50,000 | $0.00239 | $119.50 |
| 70,000 | $0.00228 | $159.60 |
| 100,000 | $0.00218 | $218.00 |

