
RC0402FR-0716R5L | |
|---|---|
DigiKey Part Number | YAG3005TR-ND - Tape & Reel (TR) YAG3005CT-ND - Cut Tape (CT) YAG3005DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0402FR-0716R5L |
Description | RES 16.5 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 16.5 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0402FR-0716R5L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.10000 | $0.10 |
| 10 | $0.02100 | $0.21 |
| 25 | $0.01480 | $0.37 |
| 50 | $0.01180 | $0.59 |
| 100 | $0.00950 | $0.95 |
| 250 | $0.00728 | $1.82 |
| 500 | $0.00600 | $3.00 |
| 1,000 | $0.00502 | $5.02 |
| 5,000 | $0.00348 | $17.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.00286 | $28.60 |
| 20,000 | $0.00253 | $50.60 |
| 30,000 | $0.00237 | $71.10 |
| 50,000 | $0.00220 | $110.00 |
| 70,000 | $0.00210 | $147.00 |
| 100,000 | $0.00200 | $200.00 |

