


RC0201JR-075K1L | |
|---|---|
DigiKey Part Number | YAG2910TR-ND - Tape & Reel (TR) YAG2910CT-ND - Cut Tape (CT) YAG2910DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0201JR-075K1L |
Description | RES 5.1K OHM 5% 1/20W 0201 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5.1 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0201JR-075K1L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.10000 | $0.10 |
| 10 | $0.02800 | $0.28 |
| 25 | $0.02040 | $0.51 |
| 50 | $0.01660 | $0.83 |
| 100 | $0.01350 | $1.35 |
| 250 | $0.01048 | $2.62 |
| 500 | $0.00878 | $4.39 |
| 1,000 | $0.00744 | $7.44 |
| 5,000 | $0.00534 | $26.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.00446 | $44.60 |
| 20,000 | $0.00401 | $80.20 |
| 30,000 | $0.00379 | $113.70 |
| 50,000 | $0.00355 | $177.50 |
| 70,000 | $0.00341 | $238.70 |
| 100,000 | $0.00329 | $329.00 |


