2 MOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0201JR-072MP

DigiKey Part Number
13-RC0201JR-072MPTR-ND - Tape & Reel (TR)
13-RC0201JR-072MPCT-ND - Cut Tape (CT)
13-RC0201JR-072MPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0201JR-072MP
Description
RES 2M OHM 5% 1/20W 0201
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2 MOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
7C1 RoHS w/out Exemption (100% Pb-Free)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,150
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.00429$42.90
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.10000$0.10
10$0.02700$0.27
100$0.01300$1.30
1,000$0.00721$7.21
2,500$0.00592$14.80
5,000$0.00518$25.90
Digi-Reel®
QuantityUnit PriceExt Price
1$0.10000$0.10
10$0.01900$0.19
50$0.01200$0.60
100$0.00990$0.99
500$0.00662$3.31
1,000$0.00567$5.67
5,000$0.00411$20.55
* All Digi-Reel orders will add a $7.00 reeling fee.