
RC0201FR-0728KL | |
|---|---|
DigiKey Part Number | YAG2560TR-ND - Tape & Reel (TR) YAG2560CT-ND - Cut Tape (CT) YAG2560DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0201FR-0728KL |
Description | RES 28K OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 28 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0201FR-0728KL Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0201 (0603 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance | Height - Seated (Max) 0.010" (0.26mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.10000 | $0.10 |
| 10 | $0.03400 | $0.34 |
| 25 | $0.02520 | $0.63 |
| 50 | $0.02040 | $1.02 |
| 100 | $0.01680 | $1.68 |
| 250 | $0.01316 | $3.29 |
| 500 | $0.01112 | $5.56 |
| 1,000 | $0.00952 | $9.52 |
| 5,000 | $0.00698 | $34.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.00589 | $58.90 |
| 20,000 | $0.00534 | $106.80 |
| 30,000 | $0.00508 | $152.40 |
| 50,000 | $0.00479 | $239.50 |
| 70,000 | $0.00462 | $323.40 |
| 100,000 | $0.00447 | $447.00 |

