28.7 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0201FR-0728K7L

DigiKey Part Number
YAG2559TR-ND - Tape & Reel (TR)
YAG2559CT-ND - Cut Tape (CT)
YAG2559DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0201FR-0728K7L
Description
RES 28.7K OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
28.7 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0201FR-0728K7L Models
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
Moisture Resistant
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
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
In-Stock: 23,361
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.10000$0.10
10$0.03400$0.34
25$0.02520$0.63
50$0.02040$1.02
100$0.01680$1.68
250$0.01316$3.29
500$0.01112$5.56
1,000$0.00952$9.52
5,000$0.00698$34.90
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.00589$58.90
20,000$0.00534$106.80
30,000$0.00508$152.40
50,000$0.00479$239.50
70,000$0.00462$323.40
100,000$0.00447$447.00
Manufacturers Standard Package