
RC0201FR-07205KP | |
|---|---|
DigiKey Part Number | 13-RC0201FR-07205KPTR-ND - Tape & Reel (TR) 13-RC0201FR-07205KPCT-ND - Cut Tape (CT) 13-RC0201FR-07205KPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0201FR-07205KP |
Description | RES 205K OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 205 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | 7C1 RoHS w/out Exemption (100% Pb-Free) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.14000 | $0.14 |
| 10 | $0.06500 | $0.65 |
| 25 | $0.05000 | $1.25 |
| 50 | $0.04180 | $2.09 |
| 100 | $0.03520 | $3.52 |
| 250 | $0.02872 | $7.18 |
| 500 | $0.02500 | $12.50 |
| 1,000 | $0.02205 | $22.05 |
| 5,000 | $0.01736 | $86.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.01509 | $150.90 |
| 20,000 | $0.01407 | $281.40 |
| 30,000 | $0.01357 | $407.10 |
| 50,000 | $0.01304 | $652.00 |
| 70,000 | $0.01273 | $891.10 |
| 100,000 | $0.01244 | $1,244.00 |

