100 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0201FR-07100KP

DigiKey Part Number
13-RC0201FR-07100KPTR-ND - Tape & Reel (TR)
13-RC0201FR-07100KPCT-ND - Cut Tape (CT)
13-RC0201FR-07100KPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0201FR-07100KP
Description
RES 100K OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
100 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
7C1 RoHS w/out Exemption (100% Pb-Free)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,046
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.14000$0.14
10$0.06500$0.65
25$0.05000$1.25
50$0.04180$2.09
100$0.03520$3.52
250$0.02872$7.18
500$0.02500$12.50
1,000$0.02205$22.05
5,000$0.01736$86.80
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.01509$150.90
20,000$0.01407$281.40
30,000$0.01357$407.10
50,000$0.01304$652.00
70,000$0.01273$891.10
100,000$0.01244$1,244.00
Manufacturers Standard Package