402 Ohms ±1% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0100FR-07402RL

DigiKey Part Number
YAG6347TR-ND - Tape & Reel (TR)
YAG6347CT-ND - Cut Tape (CT)
YAG6347DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0100FR-07402RL
Description
RES 402 OHM 1% 1/32W 01005
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
402 Ohms ±1% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0100FR-07402RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
01005 (0402 Metric)
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Height - Seated (Max)
0.006" (0.15mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 34,765
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.23000$0.23
10$0.12000$1.20
25$0.09560$2.39
50$0.08180$4.09
100$0.07090$7.09
250$0.05988$14.97
500$0.05354$26.77
1,000$0.04850$48.50
5,000$0.04046$202.30
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000$0.03420$684.00
40,000$0.03280$1,312.00
60,000$0.03211$1,926.60
100,000$0.03137$3,137.00
140,000$0.03095$4,333.00
200,000$0.03055$6,110.00
Manufacturers Standard Package