
PU3921FKNP50U5L | |
|---|---|
DigiKey Part Number | 13-PU3921FKNP50U5LTR-ND - Tape & Reel (TR) 13-PU3921FKNP50U5LCT-ND - Cut Tape (CT) 13-PU3921FKNP50U5LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PU3921FKNP50U5L |
Description | METAL SHUNT RESISTOR 3921 1% 175 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 0.5 mOhms ±1% 5W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | PU3921FKNP50U5L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±175ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Ratings | - | |
Size / Dimension | 0.394" L x 0.205" W (10.00mm x 5.20mm) | |
Height - Seated (Max) | 0.064" (1.62mm) | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.00000 | $2.00 |
| 10 | $1.32300 | $13.23 |
| 25 | $1.14000 | $28.50 |
| 50 | $1.02520 | $51.26 |
| 100 | $0.92760 | $92.76 |
| 250 | $0.82056 | $205.14 |
| 500 | $0.75358 | $376.79 |
| 1,000 | $0.69668 | $696.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.62351 | $1,870.53 |
| 6,000 | $0.58620 | $3,517.20 |
| 9,000 | $0.56936 | $5,124.24 |

