499 mOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PT1206FR-070R499L

DigiKey Part Number
311-0.499ANTR-ND - Tape & Reel (TR)
311-0.499ANCT-ND - Cut Tape (CT)
311-0.499ANDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PT1206FR-070R499L
Description
RES 0.499 OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
499 mOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
PT1206FR-070R499L Models
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
Automotive AEC-Q200, Current Sense, Moisture Resistant
Temperature Coefficient
±75ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
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
In-Stock: 54,331
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.23000$0.23
10$0.14900$1.49
25$0.12560$3.14
50$0.11080$5.54
100$0.09840$9.84
250$0.08460$21.15
500$0.07596$37.98
1,000$0.06863$68.63
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.05556$277.80
10,000$0.05128$512.80
15,000$0.04909$736.35
25,000$0.04660$1,165.00
35,000$0.04512$1,579.20
50,000$0.04368$2,184.00
Manufacturers Standard Package