560 mOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PT0805FR-070R56L

DigiKey Part Number
13-PT0805FR-070R56LTR-ND - Tape & Reel (TR)
13-PT0805FR-070R56LCT-ND - Cut Tape (CT)
13-PT0805FR-070R56LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PT0805FR-070R56L
Description
RES 0.56 OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
560 mOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
PT0805FR-070R56L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9,788
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.19000$0.19
10$0.12000$1.20
25$0.10080$2.52
50$0.08880$4.44
100$0.07870$7.87
250$0.06748$16.87
500$0.06048$30.24
1,000$0.05452$54.52
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.04389$219.45
10,000$0.04042$404.20
15,000$0.03864$579.60
25,000$0.03662$915.50
35,000$0.03541$1,239.35
50,000$0.03424$1,712.00
Manufacturers Standard Package