
PNP300JR-73-18R | |
|---|---|
DigiKey Part Number | 13-PNP300JR-73-18RTR-ND - Tape & Reel (TR) 13-PNP300JR-73-18RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PNP300JR-73-18R |
Description | RES 18 OHM 5% 3W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 18 Ohms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | PNP300JR-73-18R Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Operating Temperature -40°C ~ 200°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.181" Dia x 0.453" L (4.60mm x 11.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.41000 | $0.41 |
| 10 | $0.26200 | $2.62 |
| 25 | $0.22160 | $5.54 |
| 50 | $0.19660 | $9.83 |
| 100 | $0.17510 | $17.51 |
| 250 | $0.15164 | $37.91 |
| 500 | $0.13692 | $68.46 |
| 1,000 | $0.12442 | $124.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.07578 | $151.56 |
| 4,000 | $0.06947 | $277.88 |
| 6,000 | $0.06624 | $397.44 |
| 10,000 | $0.06257 | $625.70 |
| 14,000 | $0.06039 | $845.46 |
| 20,000 | $0.05826 | $1,165.20 |

