PF2512FKF070R015L is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


YAGEO
In Stock: 0
Unit Price: $0.20039
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: $0.30028
Datasheet

Upgrade


YAGEO
In Stock: 2,754
Unit Price: $0.63000
Datasheet

Upgrade


YAGEO
In Stock: 1,667
Unit Price: $0.94000
Datasheet
15 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Current Sense, Moisture Resistant Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PF2512FKF070R015L

DigiKey Part Number
13-PF2512FKF070R015LTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PF2512FKF070R015L
Description
RES 0.015 OHM 1% 1W 2512
Customer Reference
Detailed Description
15 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Current Sense, Moisture Resistant Metal Foil
Datasheet
 Datasheet
EDA/CAD Models
PF2512FKF070R015L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Size / Dimension
0.254" L x 0.128" W (6.45mm x 3.25mm)
Height - Seated (Max)
0.033" (0.85mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes