
PE2512FKM7W0R1L | |
|---|---|
DigiKey Part Number | 13-PE2512FKM7W0R1LTR-ND - Tape & Reel (TR) 13-PE2512FKM7W0R1LCT-ND - Cut Tape (CT) 13-PE2512FKM7W0R1LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE2512FKM7W0R1L |
Description | RES 0.1 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | PE2512FKM7W0R1L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.125" W (6.35mm x 3.18mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.72000 | $0.72 |
| 10 | $0.46500 | $4.65 |
| 25 | $0.39640 | $9.91 |
| 50 | $0.35300 | $17.65 |
| 100 | $0.31620 | $31.62 |
| 250 | $0.27580 | $68.95 |
| 500 | $0.25050 | $125.25 |
| 1,000 | $0.22902 | $229.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.19524 | $780.96 |
| 8,000 | $0.18206 | $1,456.48 |
| 12,000 | $0.17529 | $2,103.48 |
| 20,000 | $0.16763 | $3,352.60 |
| 28,000 | $0.16325 | $4,571.00 |

