330 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE2512FKF7W0R33L

DigiKey Part Number
13-PE2512FKF7W0R33LTR-ND - Tape & Reel (TR)
13-PE2512FKF7W0R33LCT-ND - Cut Tape (CT)
13-PE2512FKF7W0R33LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PE2512FKF7W0R33L
Description
RES 0.33 OHM 1% 2W 2512
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
330 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 170°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.250" L x 0.125" W (6.35mm x 3.18mm)
Height - Seated (Max)
0.035" (0.89mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,243
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.37000$0.37
10$0.23800$2.38
25$0.20160$5.04
50$0.17840$8.92
100$0.15890$15.89
250$0.13744$34.36
500$0.12400$62.00
1,000$0.11256$112.56
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.09458$378.32
8,000$0.08756$700.48
12,000$0.08396$1,007.52
20,000$0.07988$1,597.60
28,000$0.07745$2,168.60
40,000$0.07508$3,003.20
Manufacturers Standard Package