
PE2512FKF7W0R05L | |
|---|---|
DigiKey Part Number | YAG6037TR-ND - Tape & Reel (TR) YAG6037CT-ND - Cut Tape (CT) YAG6037DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE2512FKF7W0R05L |
Description | RES 0.05 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 50 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | PE2512FKF7W0R05L Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.125" W (6.35mm x 3.18mm) |
Tolerance | Height - Seated (Max) 0.035" (0.89mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.88000 | $0.88 |
| 10 | $0.57500 | $5.75 |
| 25 | $0.49080 | $12.27 |
| 50 | $0.43800 | $21.90 |
| 100 | $0.39310 | $39.31 |
| 250 | $0.34384 | $85.96 |
| 500 | $0.31302 | $156.51 |
| 1,000 | $0.28681 | $286.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.23812 | $952.48 |
| 8,000 | $0.22247 | $1,779.76 |
| 12,000 | $0.21444 | $2,573.28 |
| 20,000 | $0.20535 | $4,107.00 |
| 28,000 | $0.20344 | $5,696.32 |

