50 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE2512FKE7W0R05L

DigiKey Part Number
13-PE2512FKE7W0R05LTR-ND - Tape & Reel (TR)
13-PE2512FKE7W0R05LCT-ND - Cut Tape (CT)
13-PE2512FKE7W0R05LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PE2512FKE7W0R05L
Description
RES 0.05 OHM 1% 2W 2512
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
50 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Metal Film
Datasheet
 Datasheet
EDA/CAD Models
PE2512FKE7W0R05L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 170°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.250" L x 0.125" W (6.35mm x 3.18mm)
Height - Seated (Max)
0.035" (0.89mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 45
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.69000$0.69
10$0.44300$4.43
25$0.37720$9.43
50$0.33600$16.80
100$0.30080$30.08
250$0.26220$65.55
500$0.23804$119.02
1,000$0.21750$217.50
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.18523$740.92
8,000$0.17263$1,381.04
12,000$0.16617$1,994.04
20,000$0.15885$3,177.00
28,000$0.15449$4,325.72
40,000$0.15399$6,159.60
Manufacturers Standard Package