
PE2512FKE070R1L | |
|---|---|
DigiKey Part Number | YAG2159TR-ND - Tape & Reel (TR) YAG2159CT-ND - Cut Tape (CT) YAG2159DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE2512FKE070R1L |
Description | RES 0.1 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | PE2512FKE070R1L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.125" W (6.35mm x 3.18mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.53000 | $0.53 |
| 10 | $0.33800 | $3.38 |
| 25 | $0.28720 | $7.18 |
| 50 | $0.25520 | $12.76 |
| 100 | $0.22790 | $22.79 |
| 250 | $0.19800 | $49.50 |
| 500 | $0.17926 | $89.63 |
| 1,000 | $0.16333 | $163.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.13828 | $553.12 |
| 8,000 | $0.12851 | $1,028.08 |
| 12,000 | $0.12349 | $1,481.88 |
| 20,000 | $0.11781 | $2,356.20 |
| 28,000 | $0.11443 | $3,204.04 |
| 40,000 | $0.11122 | $4,448.80 |

