80 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE2512FKE070R08L

DigiKey Part Number
YAG2158TR-ND - Tape & Reel (TR)
YAG2158CT-ND - Cut Tape (CT)
YAG2158DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PE2512FKE070R08L
Description
RES 0.08 OHM 1% 1W 2512
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
80 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Metal Film
Datasheet
 Datasheet
EDA/CAD Models
PE2512FKE070R08L Models
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
Automotive AEC-Q200, Current Sense
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 170°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.250" L x 0.125" W (6.35mm x 3.18mm)
Height - Seated (Max)
0.035" (0.89mm)
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
In-Stock: 10,424
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.53000$0.53
10$0.33800$3.38
25$0.28720$7.18
50$0.25520$12.76
100$0.22790$22.79
250$0.19800$49.50
500$0.17926$89.63
1,000$0.16333$163.33
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.13828$553.12
8,000$0.12851$1,028.08
12,000$0.12349$1,481.88
20,000$0.11781$2,356.20
28,000$0.11443$3,204.04
40,000$0.11122$4,448.80
Manufacturers Standard Package