
PE0805FRM470R1L | |
|---|---|
DigiKey Part Number | 13-PE0805FRM470R1LTR-ND - Tape & Reel (TR) 13-PE0805FRM470R1LCT-ND - Cut Tape (CT) 13-PE0805FRM470R1LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE0805FRM470R1L |
Description | RES 0.1 OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Metal Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±75ppm/°C |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.080" L x 0.050" W (2.03mm x 1.27mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.49000 | $0.49 |
| 10 | $0.31500 | $3.15 |
| 25 | $0.26720 | $6.68 |
| 50 | $0.23720 | $11.86 |
| 100 | $0.21170 | $21.17 |
| 250 | $0.18372 | $45.93 |
| 500 | $0.16622 | $83.11 |
| 1,000 | $0.15133 | $151.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.12482 | $624.10 |
| 10,000 | $0.11616 | $1,161.60 |
| 15,000 | $0.11171 | $1,675.65 |
| 25,000 | $0.10667 | $2,666.75 |
| 35,000 | $0.10367 | $3,628.45 |
| 50,000 | $0.10196 | $5,098.00 |

