
PE0805FRF7T0R1L | |
|---|---|
DigiKey Part Number | YAG6110TR-ND - Tape & Reel (TR) YAG6110CT-ND - Cut Tape (CT) YAG6110DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE0805FRF7T0R1L |
Description | RES 0.1 OHM 1% 1/3W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±1% 0.333W, 1/3W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | PE0805FRF7T0R1L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.080" L x 0.050" W (2.03mm x 1.27mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.48000 | $0.48 |
| 10 | $0.31000 | $3.10 |
| 25 | $0.26320 | $6.58 |
| 50 | $0.23380 | $11.69 |
| 100 | $0.20860 | $20.86 |
| 250 | $0.18100 | $45.25 |
| 500 | $0.16372 | $81.86 |
| 1,000 | $0.14904 | $149.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.12289 | $614.45 |
| 10,000 | $0.11434 | $1,143.40 |
| 15,000 | $0.10995 | $1,649.25 |
| 25,000 | $0.10498 | $2,624.50 |
| 35,000 | $0.10202 | $3,570.70 |
| 50,000 | $0.10020 | $5,010.00 |

