
PE0805FRF7T0R12L | |
|---|---|
DigiKey Part Number | 13-PE0805FRF7T0R12LTR-ND - Tape & Reel (TR) 13-PE0805FRF7T0R12LCT-ND - Cut Tape (CT) 13-PE0805FRF7T0R12LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE0805FRF7T0R12L |
Description | RES 0.12 OHM 1% 1/3W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 120 mOhms ±1% 0.333W, 1/3W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.080" L x 0.050" W (2.03mm x 1.27mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.44000 | $0.44 |
| 10 | $0.28400 | $2.84 |
| 25 | $0.24120 | $6.03 |
| 50 | $0.21380 | $10.69 |
| 100 | $0.19070 | $19.07 |
| 250 | $0.16532 | $41.33 |
| 500 | $0.14942 | $74.71 |
| 1,000 | $0.13589 | $135.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.11180 | $559.00 |
| 10,000 | $0.10393 | $1,039.30 |
| 15,000 | $0.09988 | $1,498.20 |
| 25,000 | $0.09531 | $2,382.75 |
| 35,000 | $0.09258 | $3,240.30 |
| 50,000 | $0.09018 | $4,509.00 |

