
PE0805FRF470R5L | |
|---|---|
DigiKey Part Number | 13-PE0805FRF470R5LTR-ND - Tape & Reel (TR) 13-PE0805FRF470R5LCT-ND - Cut Tape (CT) 13-PE0805FRF470R5LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE0805FRF470R5L |
Description | RES 0.5 OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 500 mOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.080" L x 0.050" W (2.03mm x 1.27mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.99000 | $0.99 |
| 10 | $0.64800 | $6.48 |
| 25 | $0.55360 | $13.84 |
| 50 | $0.49460 | $24.73 |
| 100 | $0.44440 | $44.44 |
| 250 | $0.38932 | $97.33 |
| 500 | $0.35486 | $177.43 |
| 1,000 | $0.32557 | $325.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.27343 | $1,367.15 |
| 10,000 | $0.25639 | $2,563.90 |
| 15,000 | $0.24764 | $3,714.60 |
| 25,000 | $0.24289 | $6,072.25 |

