
PE0805FRF470R1L | |
|---|---|
DigiKey Part Number | 13-PE0805FRF470R1LTR-ND - Tape & Reel (TR) 13-PE0805FRF470R1LCT-ND - Cut Tape (CT) 13-PE0805FRF470R1LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE0805FRF470R1L |
Description | RES 0.1 OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.080" L x 0.050" W (2.03mm x 1.27mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.08000 | $1.08 |
| 10 | $0.70700 | $7.07 |
| 25 | $0.60520 | $15.13 |
| 50 | $0.54100 | $27.05 |
| 100 | $0.48650 | $48.65 |
| 250 | $0.42676 | $106.69 |
| 500 | $0.38932 | $194.66 |
| 1,000 | $0.35752 | $357.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.30092 | $1,504.60 |
| 10,000 | $0.28242 | $2,824.20 |
| 15,000 | $0.27292 | $4,093.80 |
| 25,000 | $0.26988 | $6,747.00 |

