
PE0805FRF070R01L | |
|---|---|
DigiKey Part Number | 13-PE0805FRF070R01LTR-ND - Tape & Reel (TR) 13-PE0805FRF070R01LCT-ND - Cut Tape (CT) 13-PE0805FRF070R01LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE0805FRF070R01L |
Description | RES 0.01 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 mOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | PE0805FRF070R01L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.080" L x 0.050" W (2.03mm x 1.27mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.44000 | $0.44 |
| 10 | $0.28500 | $2.85 |
| 25 | $0.24120 | $6.03 |
| 50 | $0.21400 | $10.70 |
| 100 | $0.19080 | $19.08 |
| 250 | $0.16540 | $41.35 |
| 500 | $0.14948 | $74.74 |
| 1,000 | $0.13594 | $135.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.11185 | $559.25 |
| 10,000 | $0.10397 | $1,039.70 |
| 15,000 | $0.09992 | $1,498.80 |
| 25,000 | $0.09534 | $2,383.50 |
| 35,000 | $0.09262 | $3,241.70 |
| 50,000 | $0.09022 | $4,511.00 |

