PA2512FKF070R003E is out of stock and can be placed on backorder.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 8,238
Unit Price: $1.06000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 5
Unit Price: $0.67000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 27,036
Unit Price: $0.49000
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 2,579
Unit Price: $0.50000
Datasheet
3 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA2512FKF070R003E

DigiKey Part Number
YAG2138TR-ND - Tape & Reel (TR)
YAG2138CT-ND - Cut Tape (CT)
YAG2138DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PA2512FKF070R003E
Description
RES 0.003 OHM 1% 2W 2512
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
3 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element
Datasheet
 Datasheet
EDA/CAD Models
PA2512FKF070R003E Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 170°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.250" L x 0.125" W (6.35mm x 3.18mm)
Tolerance
Height - Seated (Max)
0.035" (0.88mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PA2512FKF070R003LYAGEO0YAG5995TR-ND$0.00000Direct
PA2512FKF7T0R003EYAGEO8,238YAG5998CT-ND$1.06000Parametric Equivalent
PA2512FKF7W0R003EYAGEO5YAG2143CT-ND$0.67000Parametric Equivalent
CRF2512-FZ-R003ELFBourns Inc.27,036CRF2512-FZ-R003ELFCT-ND$0.49000Parametric Equivalent
MSMA2512R0030FENEaton - Electronics Division2,579283-MSMA2512R0030FENCT-ND$0.50000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.55000$0.55
10$0.35400$3.54
25$0.30120$7.53
50$0.26760$13.38
100$0.23910$23.91
250$0.20784$51.96
500$0.18824$94.12
1,000$0.17160$171.60
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.14544$581.76
8,000$0.13522$1,081.76
12,000$0.12998$1,559.76
20,000$0.12405$2,481.00
28,000$0.12051$3,374.28
40,000$0.11765$4,706.00
Manufacturers Standard Package