
PA2512FKE7T0R002E | |
|---|---|
DigiKey Part Number | 13-PA2512FKE7T0R002ETR-ND - Tape & Reel (TR) 13-PA2512FKE7T0R002ECT-ND - Cut Tape (CT) 13-PA2512FKE7T0R002EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA2512FKE7T0R002E |
Description | RES 0.002 OHM 1% 3W 2512 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 2 mOhms ±1% 3W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.125" W (6.35mm x 3.18mm) |
Tolerance | Height - Seated (Max) 0.035" (0.88mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.06000 | $1.06 |
| 10 | $0.68900 | $6.89 |
| 25 | $0.58920 | $14.73 |
| 50 | $0.52660 | $26.33 |
| 100 | $0.47340 | $47.34 |
| 250 | $0.41508 | $103.77 |
| 500 | $0.37858 | $189.29 |
| 1,000 | $0.34755 | $347.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.29880 | $1,195.20 |
| 8,000 | $0.27978 | $2,238.24 |
| 12,000 | $0.27002 | $3,240.24 |
| 20,000 | $0.26143 | $5,228.60 |

