
P6SMB15CA-AT/TR13 | |
|---|---|
DigiKey Part Number | 13-P6SMB15CA-AT/TR13TR-ND - Tape & Reel (TR) 13-P6SMB15CA-AT/TR13CT-ND - Cut Tape (CT) 13-P6SMB15CA-AT/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB15CA-AT/TR13 |
Description | TVS DIODE 12.8VWM 21.2V DO214AA |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 21.2V Clamp 28.8A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12.8V | |
Voltage - Breakdown (Min) | 14.3V | |
Voltage - Clamping (Max) @ Ipp | 21.2V | |
Current - Peak Pulse (10/1000µs) | 28.8A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.42000 | $0.42 |
| 10 | $0.25800 | $2.58 |
| 100 | $0.16220 | $16.22 |
| 500 | $0.12064 | $60.32 |
| 1,000 | $0.10721 | $107.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.08343 | $250.29 |
| 6,000 | $0.07544 | $452.64 |
| 9,000 | $0.07137 | $642.33 |
| 15,000 | $0.06679 | $1,001.85 |
| 21,000 | $0.06407 | $1,345.47 |
| 30,000 | $0.06144 | $1,843.20 |

