Direct

P6KE530A/TR13 | |
|---|---|
DigiKey Part Number | 13-P6KE530A/TR13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P6KE530A/TR13 |
Description | TVS DIODE 450VWM 725VC DO204AC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 725V Clamp 800mA Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 725V |
Mfr | Current - Peak Pulse (10/1000µs) 800mA |
Series | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 450V | Package / Case DO-204AC, DO-15, Axial |
Voltage - Breakdown (Min) 503.5V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P6KE530A/B | YAGEO | 0 | 13-P6KE530A/BTB-ND | $0.15882 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.14448 | $577.92 |
| 8,000 | $0.13241 | $1,059.28 |
| 12,000 | $0.12626 | $1,515.12 |
| 20,000 | $0.11935 | $2,387.00 |
| 28,000 | $0.11526 | $3,227.28 |
| 40,000 | $0.11128 | $4,451.20 |


