
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Box | |
Part Status | Active | |
R @ 25°C | 7 Ohms | |
Tolerance | ±20% | |
Current - Steady State Max | 3 A | |
R @ Current | 262 mOhms | |
Diameter | 0.531" (13.50mm) | |
Lead Spacing | 0.197" (5.00mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.25000 | $0.25 |
| 5 | $0.21400 | $1.07 |
| 10 | $0.20200 | $2.02 |
| 25 | $0.18760 | $4.69 |
| 50 | $0.17760 | $8.88 |
| 100 | $0.16840 | $16.84 |
| 500 | $0.15014 | $75.07 |
| 1,000 | $0.14335 | $143.35 |
| 5,000 | $0.12972 | $648.60 |


