
MFR-25FTE52-390R | |
|---|---|
DigiKey Part Number | 13-MFR-25FTE52-390RCT-ND - Cut Tape (CT) 13-MFR-25FTE52-390RTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MFR-25FTE52-390R |
Description | RES 390 OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 390 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | MFR-25FTE52-390R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.248" L (2.40mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.10000 | $0.10 |
| 10 | $0.03800 | $0.38 |
| 25 | $0.03200 | $0.80 |
| 50 | $0.02780 | $1.39 |
| 100 | $0.02440 | $2.44 |
| 250 | $0.02072 | $5.18 |
| 500 | $0.01838 | $9.19 |
| 1,000 | $0.01638 | $16.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.01258 | $62.90 |
| 10,000 | $0.01144 | $114.40 |
| 15,000 | $0.01085 | $162.75 |
| 25,000 | $0.01019 | $254.75 |
| 35,000 | $0.00979 | $342.65 |
| 50,000 | $0.00940 | $470.00 |

