
MFR-25FRF52-261R | |
|---|---|
DigiKey Part Number | 13-MFR-25FRF52-261RTR-ND - Tape & Reel (TR) 13-MFR-25FRF52-261RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MFR-25FRF52-261R |
Description | RES 261 OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 261 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | MFR-25FRF52-261R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.248" L (2.40mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.10000 | $0.10 |
| 10 | $0.04000 | $0.40 |
| 25 | $0.03320 | $0.83 |
| 50 | $0.02920 | $1.46 |
| 100 | $0.02560 | $2.56 |
| 250 | $0.02172 | $5.43 |
| 500 | $0.01928 | $9.64 |
| 1,000 | $0.01719 | $17.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.01321 | $66.05 |
| 10,000 | $0.01202 | $120.20 |
| 15,000 | $0.01141 | $171.15 |
| 25,000 | $0.01071 | $267.75 |
| 35,000 | $0.01030 | $360.50 |
| 50,000 | $0.00990 | $495.00 |

