160 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MFR-25FRF52-160R

DigiKey Part Number
13-MFR-25FRF52-160RTR-ND - Tape & Reel (TR)
13-MFR-25FRF52-160RCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MFR-25FRF52-160R
Description
RES 160 OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
160 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.094" Dia x 0.248" L (2.40mm x 6.30mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 887
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.10000$0.10
10$0.04000$0.40
25$0.03320$0.83
50$0.02920$1.46
100$0.02560$2.56
250$0.02172$5.43
500$0.01928$9.64
1,000$0.01719$17.19
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.01321$66.05
10,000$0.01202$120.20
15,000$0.01141$171.15
25,000$0.01071$267.75
35,000$0.01030$360.50
50,000$0.00990$495.00
Manufacturers Standard Package