
MFR-25FBF52-1K82 | |
|---|---|
DigiKey Part Number | 1.82KXBK-ND |
Manufacturer | |
Manufacturer Product Number | MFR-25FBF52-1K82 |
Description | RES 1.82K OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.82 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | MFR-25FBF52-1K82 Models |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.248" L (2.40mm x 6.30mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MFR-25FRF52-1K82 | YAGEO | 8,552 | 13-MFR-25FRF52-1K82CT-ND | $0.10000 | Parametric Equivalent |
| SFR2500001821FR500 | Vishay Beyschlag/Draloric/BC Components | 1,244 | 56-SFR2500001821FR500CT-ND | $0.14000 | Upgrade |
| YR1B1K82CC | TE Connectivity Passive Product | 236 | 1712-YR1B1K82CCCT-ND | $0.85000 | Upgrade |
| MF1/4DC1821F | KOA Speer Electronics, Inc. | 722 | 2019-MF1/4DC1821F-ND | $0.17000 | Parametric Equivalent |
| MF1/4DCT52R1821F | KOA Speer Electronics, Inc. | 3,942 | 2019-MF1/4DCT52R1821FCT-ND | $0.10000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.10000 | $0.10 |
| 10 | $0.03900 | $0.39 |
| 25 | $0.03280 | $0.82 |
| 50 | $0.02860 | $1.43 |
| 100 | $0.02510 | $2.51 |
| 250 | $0.02128 | $5.32 |
| 500 | $0.01890 | $9.45 |
| 1,000 | $0.01685 | $16.85 |
| 5,000 | $0.01321 | $66.05 |


