
MFR-12FTF52-680R | |
|---|---|
DigiKey Part Number | 13-MFR-12FTF52-680RCT-ND - Cut Tape (CT) 13-MFR-12FTF52-680RTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MFR-12FTF52-680R |
Description | RES 680 OHM 1% 1/6W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 680 Ohms ±1% 0.167W, 1/6W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | MFR-12FTF52-680R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.075" Dia x 0.134" L (1.90mm x 3.40mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.10000 | $0.10 |
| 10 | $0.03500 | $0.35 |
| 25 | $0.02880 | $0.72 |
| 50 | $0.02520 | $1.26 |
| 100 | $0.02210 | $2.21 |
| 250 | $0.01872 | $4.68 |
| 500 | $0.01658 | $8.29 |
| 1,000 | $0.01477 | $14.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.01131 | $56.55 |
| 10,000 | $0.01028 | $102.80 |
| 15,000 | $0.00974 | $146.10 |
| 25,000 | $0.00914 | $228.50 |
| 35,000 | $0.00878 | $307.30 |
| 50,000 | $0.00843 | $421.50 |

