MF0207FTE52-39K2 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 4,145
Unit Price: $0.10000
Datasheet
39.2 kOhms ±1% 0.6W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MF0207FTE52-39K2

DigiKey Part Number
13-MF0207FTE52-39K2CT-ND - Cut Tape (CT)
13-MF0207FTE52-39K2TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MF0207FTE52-39K2
Description
RES 39.2K OHM 1% 0.6W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
39.2 kOhms ±1% 0.6W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
EDA/CAD Models
MF0207FTE52-39K2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.094" Dia x 0.248" L (2.40mm x 6.30mm)
Height - Seated (Max)
-
Number of Terminations
2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.10000$0.10
10$0.05200$0.52
25$0.04320$1.08
50$0.03800$1.90
100$0.03340$3.34
250$0.02844$7.11
500$0.02528$12.64
1,000$0.02261$22.61
Tape & Box (TB)
QuantityUnit PriceExt Price
5,000$0.01748$87.40
10,000$0.01595$159.50
15,000$0.01516$227.40
25,000$0.01427$356.75
35,000$0.01374$480.90
50,000$0.01322$661.00
Manufacturers Standard Package